
This dual independent gate driver from Microchip features a maximum output current of 1.5A and a maximum supply voltage of 16V. The device is packaged in a PDIP package and is suitable for through-hole mounting. The operating temperature range is -40°C to 125°C, and the device is lead-free. The gate driver is designed for use in power management applications and is available in quantities of 60 per rail/Tube packaging.
Microchip TC427VPAG technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Supply Current | 8mA |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC427VPAG to view detailed technical specifications.
No datasheet is available for this part.
