
The TC428COA is a dual gate driver IC from Microchip, operating within a temperature range of 0°C to 70°C. It features a maximum output current of 1.5A and a maximum power dissipation of 470mW. The device is packaged in a lead-free SOIC-8 package and is compliant with RoHS regulations. The IC has a propagation delay of 75ns and a fall time of 30ns.
Microchip TC428COA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC428COA to view detailed technical specifications.
No datasheet is available for this part.
