
Dual channel MOSFET driver, featuring independent channels and buffer or inverter logic. Delivers up to 1.5A maximum output current with a 75ns propagation delay and 30ns fall time. Operates from a 4.5V to 18V supply voltage, with a typical operating voltage of 16V. Surface mountable in a lead-free SOIC package, measuring 5mm in length, 3.99mm in width, and 1.5mm in height. Suitable for operation between -40°C and 85°C.
Microchip TC428EOA technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC428EOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
