
The TC428EPA is a dual gate driver IC from Microchip, featuring independent channels with a maximum output current of 1.5A and a maximum power dissipation of 730mW. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free PDIP-8 package. The TC428EPA is suitable for use in a variety of applications, including power management systems, where its high current and power handling capabilities are beneficial. The IC is also RoHS compliant and available in quantities of 60 per rail/Tube packaging.
Microchip TC428EPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC428EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
