Microchip TC429EMF technical specifications.
| Package/Case | DFN |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC429EMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
