Single-channel, low-side gate driver IC delivering 6A output current with a maximum output voltage of 18V. Features a 75ns propagation delay and 25ns turn-on/turn-off delay times. Operates within a 4.5V to 18V supply voltage range and offers a maximum power dissipation of 730mW. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component is supplied in a rail/tube package.
Microchip TC4420CPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 35ns |
| Height | 3.3mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 9.46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Voltage | -25mV |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4420CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
