The TC4420CPAG is a commercial-grade gate driver IC from Microchip, designed for use in a variety of applications. It operates within a temperature range of 0 to 70 degrees Celsius and features a supply voltage range of 4.5 to 18 volts. The device is packaged in a lead-free, plastic DIP-8 package with a pin count of 8. As a buffer or inverter based MOSFET driver, it is suitable for use in power management circuits.
Microchip TC4420CPAG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.46 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4420CPAG to view detailed technical specifications.
No datasheet is available for this part.