
Automotive-grade, 1-channel gate driver IC featuring a 6A maximum output current and a 25mV maximum output voltage. This surface-mount component, housed in an 8-pin SOIC package with a 1.27mm lead pitch, operates from a 4.5V to 18V supply voltage. It offers a 75ns propagation delay and 75ns turn-on/turn-off delay times, with a maximum power dissipation of 470mW. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip TC4420EOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 0.061inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 0.196inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 25mV |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Supply Current | 3mA |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 75ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4420EOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
