
The TC4420EOA713 is a single channel gate driver from Microchip, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 6A. The device can handle a maximum power dissipation of 470mW and has a propagation delay of 75ns. It is lead free and RoHS compliant.
Microchip TC4420EOA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4420EOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
