The TC4420EOAG is a single gate driver IC from Microchip. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum output current of 6A and a maximum power dissipation of 470mW. It is designed for surface mount applications and is available in an SOIC-8 package.
Microchip TC4420EOAG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4420EOAG to view detailed technical specifications.
No datasheet is available for this part.