
Automotive-grade, 6A single-output low-side gate driver IC in an 8-pin CDIP package. Features a 4.5V to 18V supply voltage range, 6A maximum output current, and 75ns propagation delay. Operates from -55°C to 125°C with a 25ns fall time. Through-hole mounting and lead-free construction ensure reliable integration.
Microchip TC4420MJA technical specifications.
| Package/Case | CDIP |
| Fall Time | 25ns |
| Height | 0.175inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Turn-On Delay Time | 75ns |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4420MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
