
Single-channel MOSFET gate driver with 9A peak output current, designed for surface mounting in a SOIC package. Features a 4.5V to 18V operating voltage range and a maximum power dissipation of 750mW. Offers a 60ns propagation delay and 60ns fall time, with a low input bias current of 10µA. This RoHS compliant component operates from -40°C to 85°C.
Microchip TC4422ESM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 60ns |
| Height | 0.078inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.207inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 750mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 0.207inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4422ESM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
