
The TC4423EPA is a dual independent gate driver IC from Microchip, packaged in a lead-free PDIP-8 package. It operates over a temperature range of -40°C to 85°C and can supply up to 3A of current. The device is RoHS compliant and is available in a rail/tube packaging format with 60 units per package.
Microchip TC4423EPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4423EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
