
Automotive 4.5A dual low-side non-inverting gate driver, surface mountable in an 8-pin SOIC package. Features a 4.5V to 18V supply voltage range, 4.5A maximum output current, and 48ns propagation delay. Operates from -40°C to 125°C with a 21ns fall time. RoHS compliant with 610mW power dissipation.
Microchip TC4424AVOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 21ns |
| Height | 0.059inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 610mW |
| Propagation Delay | 48ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-On Delay Time | 48ns |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424AVOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.