The TC4424AVOAVAO is a dual MOSFET driver IC from Microchip, designed to operate within a temperature range of -40°C to 125°C. It features 8 terminals and a DUAL terminal position, with a width of 3.9mm and a length of 4.9mm. This IC is suitable for automotive applications, meeting the AEC-Q100 screening level. It can be supplied with a voltage between 4.5V and 18V, with a nominal voltage of 5V.
Microchip TC4424AVOAVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4424AVOAVAO to view detailed technical specifications.
No datasheet is available for this part.