
The TC4424VOE is a dual independent gate driver from Microchip, packaged in a 0.300 inch plastic SOIC-16 package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 3A and power dissipation of 470mW. The device is RoHS compliant and features a propagation delay of 75ns.
Microchip TC4424VOE technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424VOE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
