The TC4427AVOA-VAO is a dual MOSFET driver IC with a maximum operating temperature of 125°C and a supply voltage range of 4.5 to 18 volts. It features a JEDEC package code of R-PDSO-G8, with a width of 3.91mm and a length of 4.9mm. The IC is designed for automotive applications and meets the AEC-Q100 screening level. It has 8 terminals and is available in a SOIC-8 package type.
Microchip TC4427AVOA-VAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4427AVOA-VAO to view detailed technical specifications.
No datasheet is available for this part.