
The TC4427EPAG is a dual gate driver IC with two independent channels, each capable of handling up to 1.5A of output current and 730mW of power dissipation. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free PDIP-8 package. The device is RoHS compliant and available in a rail/tube packaging format with 60 units per package. The IC has a propagation delay of 50ns and a fall time of 30ns, making it suitable for high-speed applications.
Microchip TC4427EPAG technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427EPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
