
The TC4427VPA is a dual independent gate driver IC from Microchip, packaged in a PDIP with a through-hole mount. It operates over a temperature range of -40°C to 125°C and can supply up to 1.5A of current. The device has a maximum power dissipation of 730mW and a maximum supply voltage of 18V, with a minimum supply voltage of 4.5V. The TC4427VPA is lead-free and RoHS compliant.
Microchip TC4427VPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
