Microchip TC4427VPAG technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427VPAG to view detailed technical specifications.
No datasheet is available for this part.