
The TC4428EMF is a dual gate driver IC from Microchip, packaged in a DFN-8 package. It operates over a temperature range of -40°C to 85°C and can supply up to 1.5A of current. The device is lead-free and RoHS compliant. The propagation delay is 50ns, and the fall time is 30ns. The IC is available in a 60-unit rail/Tube packaging configuration.
Microchip TC4428EMF technical specifications.
| Package/Case | DFN |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428EMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
