
The TC4428VMF713 is a dual gate driver IC from Microchip, packaged in a 6 X 5 MM, PLASTIC, MO-220, DFN-8. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a propagation delay of 50ns and a fall time of 30ns. It can supply up to 1.5A of current and has a maximum supply voltage of 18V.
Microchip TC4428VMF713 technical specifications.
| Package/Case | DFN |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428VMF713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
