
The TC4428VUA is a dual gate driver IC from Microchip, featuring a maximum output current of 1.5A and a maximum power dissipation of 340mW. It operates within a temperature range of -40°C to 125°C and is packaged in an MSOP-8 package. The device is RoHS compliant and suitable for surface mount applications.
Microchip TC4428VUA technical specifications.
| Package/Case | MSOP |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 340mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 340mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428VUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
