
Single-channel MOSFET driver with 6A maximum output current, designed for efficient power management. Features a 75ns propagation delay and 35ns fall time for fast switching. Operates within a 4.5V to 18V supply voltage range, with a maximum power dissipation of 1.6W. Packaged in a TO-220 through-hole mount, this RoHS compliant component is ideal for high-performance applications.
Microchip TC4429CAT technical specifications.
| Package/Case | TO-220 |
| Channel Type | Single |
| Fall Time | 35ns |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 14.99mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 100ps |
| Width | 10.54mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4429CAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
