Automotive-grade, 6A low-side inverting gate driver IC featuring a single output. Surface mountable in an 8-pin SOIC package, it operates from a 4.5V to 18V supply voltage. Key performance specifications include a maximum output current of 6A, a propagation delay of 75ns, and a fall time of 35ns. This RoHS compliant component offers a maximum power dissipation of 470mW and operates within a temperature range of 0°C to 70°C.
Microchip TC4429COA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 0.061inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 75ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4429COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
