
Automotive-grade single-channel gate driver IC, delivering up to 6A peak output current. Features a 17.975V maximum output voltage and operates from a 4.5V to 18V supply range. With a propagation delay of 75ns and fall time of 35ns, this through-hole component is housed in an 8-pin PDIP package. RoHS compliant and lead-free, it offers 730mW power dissipation and a maximum operating temperature of 70°C.
Microchip TC4429CPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 35ns |
| Height | 4.06mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Voltage | 17.975V |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 0.0001ms |
| Turn-On Delay Time | 100ps |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4429CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
