
Single-channel MOSFET gate driver, surface mountable in an 8-pin SOIC package. Features a 1.5A maximum output current and operates from a 4.5V to 30V supply voltage. Offers a 90ns propagation delay and 50ns fall time. Maximum power dissipation is 470mW, with a maximum supply current of 4mA. Operating temperature range is 0°C to 70°C.
Microchip TC4431COA technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 90ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4431COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
