
The TC4431COA713 is a single-channel gate driver IC from Microchip, packaged in a SOIC-8 surface mount package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device can supply up to 1.5A of current and dissipate up to 470mW of power. The propagation delay is 90ns, and the fall time is 50ns.
Microchip TC4431COA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4431COA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.