
Single-channel MOSFET gate driver with 1.5A output current and 30V maximum supply voltage. Features a 90ns propagation delay and 33ns fall time, operating from 4.5V to 30V. This surface-mount, 8-SOIC package component offers a wide operating temperature range of -40°C to +125°C. RoHS compliant with 470mW power dissipation.
Microchip TC4431VOA technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 33ns |
| Height | 1.42mm |
| Input Bias Current | 10uA |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 12R |
| Output Current | 1.5A |
| Output Voltage | 29.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 90ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Termination | SMD/SMT |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC4431VOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
