Microchip TC4451VMF technical specifications.
| Package/Case | DFN |
| Fall Time | 32ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2.6A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 52ns |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| Width | 6.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4451VMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
