
High-current, single-channel MOSFET gate driver with a 13A maximum output current. Features a 52ns propagation delay and 40ns fall time, operating from a 4.5V to 18V supply voltage. This through-hole component is housed in a TO-220 package and is RoHS compliant.
Microchip TC4452VAT technical specifications.
| Package/Case | TO-220 |
| Fall Time | 40ns |
| Height | 0.65inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Turn-On Delay Time | 52ns |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4452VAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
