
The TC4452VMF is a single-channel gate driver from Microchip, featuring a maximum output current of 12A and a propagation delay of 52ns. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free DFN-8 package. The device is RoHS compliant and suitable for surface mount applications.
Microchip TC4452VMF technical specifications.
| Package/Case | DFN |
| Channel Type | Single |
| Fall Time | 40ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 12A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 52ns |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4452VMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
