The TC4452VMF713 is a single channel gate driver from Microchip, featuring a maximum output current of 13A and a fall time of 40ns. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free DFN-8 package. This device is RoHS compliant and suitable for surface mount applications.
Microchip TC4452VMF713 technical specifications.
| Package/Case | DFN |
| Channel Type | Single |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 52ns |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4452VMF713 to view detailed technical specifications.
No datasheet is available for this part.