This surface mount power management IC features a single-channel, active-low reset output with a threshold voltage of 2.7V (2.646V undervoltage, 2.754V overvoltage). Operating from 700mV to 10V, it offers a low quiescent current of 2µA and a maximum output current of 50mA. The component is housed in a TO-236-3 (SC-59/SOT-23A) package, rated for operation between -40°C and 85°C, and is supplied on tape and reel.
Microchip TC51N2702ECBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.2uA |
| Output Type | Voltage |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 2uA |
| Reset | Active Low |
| Reset Timeout | 50ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC51N2702ECBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
