This 1-channel power supply support circuit is a surface mount integrated circuit designed for general power management applications. It features a 3-pin TO-236-3 (SC-59/SOT-23A) package and operates within a supply voltage range of 700mV to 10V. The device monitors a single voltage with a threshold of 3V, featuring an undervoltage threshold of 2.94V and an overvoltage threshold of 3.06V. It provides an active low reset signal with a 50ms reset timeout. With a low operating supply current of 4.2µA and quiescent current of 2µA, it offers a maximum power dissipation of 240mW and is RoHS compliant, operating from -40°C to 85°C.
Microchip TC51N3002ECBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.2uA |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 2uA |
| Reset | Active Low |
| Reset Timeout | 50ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC51N3002ECBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.