Microchip TC51N6002ECBTR technical specifications.
| Package/Case | SOT-23A |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.8(Max) |
| Package Height (mm) | 1.3(Max) |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 5.88V |
| Typical Reset Threshold Voltage | 6V |
| Maximum Reset Threshold Voltage | 6.12V |
| Monitored Voltage | 1.6 to 6V |
| Min Operating Supply Voltage | 0.7V |
| Max Operating Supply Voltage | 10V |
| Maximum Supply Current | 2(Typ)uA |
| Maximum Power Dissipation | 240mW |
| Watchdog Timer | No |
| Manual Reset | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip TC51N6002ECBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.