Microchip TC520ACOE713 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Output Voltage | 300mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC520ACOE713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
