This 2-channel multi-voltage supervisor is a surface-mount integrated circuit designed for power supply monitoring. It features two voltage monitoring channels with an undervoltage threshold of 2.646V and an overvoltage threshold of 2.754V. The device operates within a supply voltage range of 1.5V to 10V, with a low maximum supply current of 6.3µA and a quiescent current of 3µA. It includes an active-low reset with a 200µs timeout and is RoHS compliant. The component is packaged in a SOT-23-5 case, suitable for tape and reel packaging.
Microchip TC52N4527ECTTR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 6.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 6.3uA |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC52N4527ECTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.