
Surface mount voltage detector IC with a 2.7V threshold, featuring active low reset and a 200µs reset timeout. Operates from 1.5V to 10V supply voltage with a maximum supply current of 4.2µA. This component, housed in a SOT-23-5 package, offers a maximum power dissipation of 240mW and a temperature range of -40°C to 85°C.
Microchip TC53C2702ECTTR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Current | 4.2uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.2uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC53C2702ECTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.