
The TC53N2702ECTTR is a surface-mount voltage detector IC from Microchip. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 240mW. The device monitors a single voltage and provides a reset signal when the supply voltage falls below its undervoltage threshold of 2.646V. The reset signal is active low and has a timeout period of 200us. The IC is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Microchip TC53N2702ECTTR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Current | 4.2uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.2uA |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 200us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC53N2702ECTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
