
CMOS voltage detector IC with a fixed 1.4V threshold, featuring active-low, totem-pole output. This surface-mount component monitors a single voltage, operating from 700mV to 10V with a low quiescent current of 1.1µA. It offers a reset threshold range of 1.37V to 1.43V and a maximum power dissipation of 500mW. Packaged in SOT-89-3, this lead-free, RoHS-compliant device is supplied on tape and reel.
Microchip TC54VC1402EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 1.43V |
| Min Reset Threshold Voltage | 1.37V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.43V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.37V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC1402EMB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.