
Surface mount voltage detector IC with a 2.1V threshold, featuring active low reset output. Monitors a single voltage with undervoltage detection at 2.06V and overvoltage detection at 2.14V. Operates from a 700mV to 10V supply, with a maximum power dissipation of 500mW. Designed for lead-free, SOT-89-3 packaging, suitable for temperatures from -40°C to 85°C.
Microchip TC54VC2102EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 2.14V |
| Min Reset Threshold Voltage | 2.06V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.06V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC2102EMB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
