Microchip TC54VC2602ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.652V |
| Min Reset Threshold Voltage | 2.548V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.652V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.548V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VC2602ECB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.