
CMOS voltage detector IC with a fixed +1.1V threshold, featuring active-low reset. This surface mount component operates within a -40°C to +85°C temperature range and supports supply voltages from 700mV to 10V. It monitors a single voltage with a tolerance of 2%, providing an output current up to 50mA. The TO-236-3 package is lead-free and RoHS compliant, supplied in tape and reel packaging.
Microchip TC54VN1102ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 1.122V |
| Min Reset Threshold Voltage | 1.078V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Type | Voltage |
| Overvoltage Threshold | 1.122V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.1V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.078V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN1102ECB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.