
Surface mount voltage detector IC with active low reset, monitoring a single voltage. Features a 2.7V threshold voltage with 2% tolerance, operating from 700mV to 10V supply voltage. Delivers up to 50mA output current and offers a maximum power dissipation of 500mW. Operates within a temperature range of -40°C to 85°C, with low quiescent current of 1.1uA. Packaged in SOT-89-3, lead-free, and RoHS compliant.
Microchip TC54VN2702EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 2.75V |
| Min Reset Threshold Voltage | 2.65V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output Type | Voltage |
| Overvoltage Threshold | 2.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.65V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN2702EMB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
