
Surface mount voltage detector IC with a 3-pin TO-236-3 package, measuring 3.1mm x 1.8mm x 1.3mm. Features a reset threshold voltage of 2.9V (±2% tolerance) and operates from 0.7V to 10V supply voltage. Delivers a maximum output current of 50mA with a low operating supply current of 3.6µA and quiescent current of 1.1µA. Maximum power dissipation is 240mW, with an operating temperature range of -40°C to 85°C. This RoHS compliant component offers active low reset functionality.
Microchip TC54VN2902ECB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output Type | Voltage |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.84V |
| Watchdog Timer | No |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN2902ECB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.