The TC54VN2902EMB is an industrial temperature single channel IC from Microchip. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 0.7V to 10V. The device is packaged in a SOT-89, 3 PIN package and has a single channel configuration. It is suitable for use in general power management applications.
Microchip TC54VN2902EMB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.44 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC54VN2902EMB to view detailed technical specifications.
No datasheet is available for this part.