This industrial temperature single-function IC operates over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.1V and a maximum supply voltage of 10V. The IC is packaged in a 3-pin SOT-23A package, measuring 1.3mm in width and 2.92mm in length. It is designed for use in general applications.
Microchip TC54VN3002ECB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC54VN3002ECB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.