
The TC54VN4202EMB713 is a simple reset/power-on reset voltage detector from Microchip, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active low reset signal. The device has a maximum power dissipation of 500mW and a quiescent current of 1.1uA. It is available in a lead-free, plastic SOT-89-3 package and is RoHS compliant.
Microchip TC54VN4202EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.28V |
| Min Reset Threshold Voltage | 4.12V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 4.28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN4202EMB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.