
1-channel voltage detector IC with active-low reset, featuring a 4.3V threshold voltage with 2% tolerance. This surface-mount component operates from 700mV to 10V supply voltage, providing a maximum output current of 50mA. Designed for power management applications, it offers a low operating supply current of 3.6µA and quiescent current of 1.1µA. Housed in a SOT-89-3 package, this lead-free and RoHS compliant IC supports a temperature range of -40°C to 85°C.
Microchip TC54VN4302EMB713 technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.39V |
| Min Reset Threshold Voltage | 4.21V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Output Type | Voltage |
| Overvoltage Threshold | 4.39V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.21V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC54VN4302EMB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
